Reference Only

CE1202000110111

Standard Card Edge Connectors Cool Edge 080mm Hybrid Power Connector Through Hole/Surface mount 20 pins Vert.

Manufacturer:

Mfr Part:
CE1202000110111

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductHeaders
Number of Positions2 Position
Pitch0.8 mm
Board Thickness1.6 mm
Mounting StyleSMD/SMT
Mounting AngleStraight
Contact PlatingGold
Contact MaterialCopper Alloy
Current Rating500 mA, 20 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating12 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,160 / Multiples: 720)
Quantity Unit PriceExt. Price
$3.46$7,473.60
$3.36$9,676.80
Need more?