Reference Only

CC5516B29L

Cable Mounting & Accessories Clamp sz 29 Light Cable Clamps

Manufacturer:

Mfr Part:
CC5516B29L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
Mounting StyleScrew
MaterialThermoplastic (TP)
ColorGray
Maximum Bundle Diameter25.4 mm
Length13.1 mm
FamilyCable Clamp
For Use WithCable Bundle or Hydraulic Pipes
Height31.3 mm
ProductCable Clamps
Secondary ColorRed
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?