Reference Only

CC5516A17

Cable Mounting & Accessories CC5516 Cable Clamps Size 17

Manufacturer:

Mfr Part:
CC5516A17

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeCable Clamp
MaterialThermoplastic (TP)
Diameter17 mm
Flammability RatingUL 94 V-0
ProductCable Clamps
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?