Reference Only
CC2D35S
Board Mount Humidity Sensors ChipCap2 DigitalSleep 3% 5v.
Datasheet
CC2D35S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Humidity Sensors | |
| RH Range | 0 % to 100 % | |
| RH Accuracy | +/- 3 % | |
| Mounting Style | SMD/SMT | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Resolution | 14 bit | |
| Full Temp Accuracy | +/- 0.3 C | |
| Operating Supply Current | 750 uA | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Description/Function | Humidity and temperature sensor with sleep mode | |
| Moisture Sensitive | Yes | |
| Product Type | Board Mount Humidity Sensors | |
| Series | ChipCap 2 | |
| Subcategory | Sensors | |
| Temperature Threshold | + 150 C | |
| Tradename | TELAIRE | |
| Part # Aliases | CHIPCAP 2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025801000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.42 | $642.00 | |
| $6.25 | $3,125.00 | |
| $5.94 | $5,940.00 |
Need more?