Reference Only

CC2A25

Board Mount Humidity Sensors ChipCap2 Analog 2% 5v.

Manufacturer:

Mfr Part:
CC2A25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard Mount Humidity Sensors
RH Range0 % to 100 %
RH Accuracy+/- 2 %
Mounting StyleSMD/SMT
Output TypeAnalog
Interface TypeI2C
Resolution14 bit
Full Temp Accuracy+/- 0.3 C
Operating Supply Current750 uA
Supply Voltage - Min2.7 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Description/FunctionHumidity and temperature sensor
Moisture SensitiveYes
Product TypeBoard Mount Humidity Sensors
SeriesChipCap 2
SubcategorySensors
Temperature Threshold+ 150 C
TradenameTELAIRE
Part # AliasesCHIPCAP 2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9025801000
TARIC9025804089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.05$805.00
$7.79$1,558.00
$7.25$3,625.00
$7.05$7,050.00
Need more?