Reference Only
CBD21W1F20GVLX/AA
D-Sub Mixed Contact Connectors .
Datasheet
CBD21W1F20GVLX/AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Positronic | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 21W1 | |
| Number of Positions | 21 Position | |
| Mounting Style | Mounting Holes | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| IP Rating | IP67 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Insulation Material | Polyester | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | CBD | |
| Shell Material | Steel | |
| Shell Plating | Tin. | |
| Shell Size | 3 | |
| Subcategory | D-Sub Connectors | |
| Tradename | Combo-D | |
| Voltage Rating | 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?