Reference Only
CAPLOCK11WR
Circular MIL Spec Tools, Hardware & Accessories .
Datasheet
CAPLOCK11WR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| MIL Type | MIL-DTL-38999 III | |
| Product | Protective Caps | |
| Type | 11 Shell Size Lockable Plastic Cybersecurity Cap | |
| For Use With | MIL-DTL-38999 III Receptacles | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $49.96 | $499.60 | |
| $46.83 | $1,404.90 | |
| $44.60 | $2,230.00 | |
| $42.47 | $4,247.00 | |
| $39.82 | $9,955.00 |
Need more?