Reference Only
CAP-WUSFSCC1
USB Connectors USB, Waterproof Cap With Rubber Lead, Plastic, Female Connector, Screw Thread.
Datasheet
CAP-WUSFSCC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Protective Caps and Covers | |
| Gender | Receptacle (Female) | |
| Mounting Angle | Straight | |
| Mounting Style | Threaded | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.70 | $27.00 | |
| $2.56 | $76.80 | |
| $2.06 | $206.00 | |
| $1.92 | $480.00 | |
| $1.79 | $895.00 | |
| $1.62 | $1,620.00 | |
| $1.55 | $3,875.00 | |
| $1.51 | $7,550.00 |
Need more?