Reference Only
CAP-WMNMSMA1
Standard Circular Connector NMEA 2000, Waterproof Cap, Metal, Screw Thread.
Datasheet
CAP-WMNMSMA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap (Waterproof Cap) | |
| IP Rating | IP68 | |
| Series | NMEA 2000 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWCAP-WMNMSMA1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.14 | $71.40 | |
| $6.97 | $3,485.00 | |
| $6.78 | $6,780.00 |
Need more?