Reference Only
CAP-WMNFSMA1
Standard Circular Connector NMEA 2000, Waterproof Cap, Metal, Screw Thread.
Datasheet
CAP-WMNFSMA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap (Waterproof Cap) | |
| IP Rating | IP68 | |
| Series | NMEA 2000 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWCAP-WMNFSMA1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.43 | $64.30 | |
| $6.29 | $125.80 | |
| $5.91 | $295.50 | |
| $5.55 | $555.00 | |
| $5.27 | $1,054.00 | |
| $4.91 | $2,455.00 | |
| $4.63 | $4,630.00 | |
| $4.49 | $8,980.00 |
Need more?