Reference Only
CAP-WHDFHPA1
HDMI, Displayport & DVI Connectors HDMI, Waterproof Cap, Plastic, Female Connector, Lock With Latch.
Datasheet
CAP-WHDFHPA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | HDMI, Displayport & DVI Connectors | |
| Product | Accessories | |
| Gender | Female | |
| Accessory Type | Waterproof Cap | |
| Color | Black | |
| Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | HDMI, Displayport & DVI Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.55 | $45.50 | |
| $4.21 | $84.20 | |
| $4.06 | $203.00 | |
| $3.86 | $386.00 | |
| $3.62 | $724.00 | |
| $3.45 | $1,725.00 | |
| $3.26 | $3,260.00 | |
| $3.08 | $6,160.00 |
Need more?