Reference Only
CAP-WBDMSPB2
Circular Metric Connectors Circular Metric Connector, Waterproof Cap With Chain, Metal, Male Connector, Screw Thread.
Datasheet
CAP-WBDMSPB2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Product | Accessories | |
| Type | Cap | |
| Series | NMEA 2000 | |
| Description/Function | Cap with Chain for Male Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | LTWCAP-WBDMSPB2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 3923509000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | Y |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?