Reference Only
CAP-WBBMQMA1
Circular Metric Connectors HS-Lok, Waterproof Cap, Plastic, Male Connector, Push Lock.
Datasheet
CAP-WBBMQMA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| IP Rating | IP67 | |
| Accessory Type | Panel Nut | |
| Product | Hardware | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.46 | $5.06 | |
| $0.387 | $5.03 | |
| $0.386 | $11.58 | |
| $0.35 | $35.00 | |
| $0.312 | $78.00 | |
| $0.297 | $297.00 | |
| $0.279 | $697.50 | |
| $0.164 | $820.00 |
Need more?