Reference Only
CAP-WADMTPB1
Standard Circular Connector RJ, Waterproof Cap With Chain, Plastic, 3 Points Lock, Male Connector.
Datasheet
CAP-WADMTPB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap (Waterproof Cap) | |
| Housing Gender | Male | |
| Housing Material | Plastic | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $32.00 | |
| $3.04 | $91.20 | |
| $2.88 | $288.00 | |
| $2.44 | $610.00 | |
| $2.34 | $1,170.00 | |
| $2.17 | $2,170.00 | |
| $2.11 | $5,275.00 | |
| $2.07 | $10,350.00 |
Need more?