Reference Only

CAP-WADMSPC1

Circular MIL Spec Tools, Hardware & Accessories Ceres, Waterproof Cap With Rubber Lead, Plastic, Screw Thread, Male Connector.

Manufacturer:

Mfr Part:
CAP-WADMSPC1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC3923509000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.14$31.40
$3.00$60.00
$2.88$144.00
$2.76$276.00
$2.39$478.00
$2.23$1,115.00
$2.03$2,030.00
$1.90$3,800.00
Need more?