Reference Only
CAP-WADMQMD2
Standard Circular Connector 1-20UNEF X-LOK F CONN(HYBRID).
Datasheet
CAP-WADMQMD2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap (Waterproof Cap) | |
| Housing Gender | Male | |
| Mating Style | Push-Pull | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.55 | $35.50 | |
| $3.17 | $95.10 | |
| $2.92 | $292.00 | |
| $2.76 | $690.00 | |
| $2.64 | $1,320.00 | |
| $2.45 | $2,450.00 | |
| $2.36 | $5,900.00 | |
| $2.31 | $11,550.00 |
Need more?