Reference Only

CAP-WADMLPB1

Circular MIL Spec Tools, Hardware & Accessories Ceres, Waterproof Cap With Chain, Plastic, 2 Points Lock, Male Connector.

Manufacturer:

Mfr Part:
CAP-WADMLPB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.59$35.90
$2.79$55.80
$2.72$136.00
$2.65$265.00
$2.39$478.00
$2.22$1,110.00
$2.08$2,080.00
$1.99$3,980.00
Need more?