Reference Only
CAP-WADFQMA1
Standard Circular Connector 1-27UNEF X-LOK M CONN.
Datasheet
CAP-WADFQMA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap (Waterproof Cap) | |
| Housing Gender | Female | |
| Mating Style | Push-Pull | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $9.10 | |
| $0.88 | $26.40 | |
| $0.77 | $77.00 | |
| $0.724 | $181.00 | |
| $0.672 | $336.00 | |
| $0.612 | $612.00 | |
| $0.574 | $1,435.00 | |
| $0.545 | $2,725.00 |
Need more?