Reference Only

CAP-WADFLMA1

Circular MIL Spec Tools, Hardware & Accessories Ceres, Waterproof Cap, Plastic, 2 Points Lock, Female Connector.

Manufacturer:

Mfr Part:
CAP-WADFLMA1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Tools, Hardware & Accessories
Product TypeCircular MIL Spec Tools, Hardware & Accessories
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.57$35.70
$3.56$178.00
$3.12$312.00
$2.98$596.00
$2.82$1,410.00
$2.63$2,630.00
$2.57$5,140.00
Need more?