Reference Only
CAP-WACMTPD2
Standard Circular Connector RJ, Waterproof Cap With Fish Line, Metal, 3 Points Lock, Male Connector.
Datasheet
CAP-WACMTPD2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap (Waterproof Cap) | |
| Series | X-Lok | |
| Housing Gender | Male | |
| Housing Material | Plastic | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.07 | $70.70 | |
| $7.02 | $140.40 | |
| $6.59 | $329.50 | |
| $6.43 | $643.00 | |
| $6.06 | $1,212.00 | |
| $5.72 | $2,860.00 | |
| $5.29 | $5,290.00 | |
| $5.27 | $10,540.00 |
Need more?