Reference Only

CAP-WACMTPB2

Standard Circular Connector RJ, Waterproof Cap With Chain, Metal, 3 Points Lock, Male Connector.

Manufacturer:

Mfr Part:
CAP-WACMTPB2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Accessory TypeCap (Waterproof Cap)
SeriesX-Lok
Housing GenderMale
Housing MaterialPlastic
Mating StyleBayonet
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7907006000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.30$630.00
$5.39$1,078.00
$5.27$5,270.00
$5.14$10,280.00
Need more?