Reference Only
CAP-WACMTPB1
Standard Circular Connector Ceres, Waterproof Cap With Chain, Plastic, 3 Points Lock, Male Connector.
Datasheet
CAP-WACMTPB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap | |
| Series | Circular | |
| Housing Gender | Male | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.17 | $41.70 | |
| $3.96 | $118.80 | |
| $3.41 | $341.00 | |
| $2.99 | $747.50 | |
| $2.77 | $1,385.00 | |
| $2.48 | $2,480.00 | |
| $2.37 | $5,925.00 | |
| $2.30 | $11,500.00 |
Need more?