Reference Only
CAP-WACMSPD2
Standard Circular Connector Ceres, Waterproof Cap With Fish Line, Metal, Screw Thread, Male Connector.
Datasheet
CAP-WACMSPD2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel | |
| Accessory Type | Cap (Waterproof Cap) | |
| Series | I CAP | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.76 | $57.60 | |
| $5.33 | $106.60 | |
| $5.14 | $257.00 | |
| $4.90 | $490.00 | |
| $4.59 | $918.00 | |
| $4.37 | $2,185.00 | |
| $4.16 | $4,160.00 | |
| $3.90 | $7,800.00 |
Need more?