Reference Only
CAP-WACFLMA1
Standard Circular Connector Ceres, Waterproof Cap, Plastic, 2 Points Lock, Female Connector.
Datasheet
CAP-WACFLMA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Contact Gender | Socket (Female) | |
| Accessory Type | Cap (Waterproof Cap) | |
| Series | I CAP | |
| Housing Gender | Female | |
| Mating Style | Two Point Lock | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.23 | $32.30 | |
| $3.22 | $96.60 | |
| $2.51 | $251.00 | |
| $2.35 | $587.50 | |
| $2.17 | $1,085.00 | |
| $1.98 | $1,980.00 | |
| $1.90 | $4,750.00 | |
| $1.86 | $9,300.00 |
Need more?