Reference Only
CAP-WABMSPB1
Standard Circular Connector Ceres, Waterproof Cap With Chain, Plastic, Screw Thread, Male Connector.
Datasheet
CAP-WABMSPB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Number of Positions | 2 Position | |
| Accessory Type | Cap (Waterproof Cap) | |
| Series | I CAP | |
| Housing Gender | Male | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.13 | $31.30 | |
| $3.09 | $92.70 | |
| $2.42 | $242.00 | |
| $2.21 | $552.50 | |
| $1.95 | $975.00 | |
| $1.92 | $1,920.00 | |
| $1.83 | $4,575.00 | |
| $1.77 | $8,850.00 |
Need more?