Reference Only

CAP-WABFLPB1

Standard Circular Connector Ceres, Waterproof Cap With Chain, Plastic, 2 Points Lock, Female Connector.

Manufacturer:

Mfr Part:
CAP-WABFLPB1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductAccessories
Number of Positions2 Position
Accessory TypeCap (Waterproof Cap)
SeriesI CAP
Housing GenderFemale
Mating StyleTwo Point Lock
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.72$57.20
$5.45$109.00
$5.06$253.00
$4.70$470.00
$4.37$874.00
$4.00$2,000.00
$3.63$3,630.00
$3.49$6,980.00
Need more?