Reference Only
CAP-WAAMAMA2
New Product
Standard Circular Connector X-Lok, Waterproof Cap, Rubber, Male Connector, Push Lock.
Datasheet
CAP-WAAMAMA2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Dust Cap | |
| Diameter | 17.8 mm | |
| Series | X-Lok | |
| Color | Black | |
| Length | 8.9 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.78 | $27.80 | |
| $2.63 | $65.75 | |
| $2.45 | $245.00 | |
| $2.14 | $535.00 | |
| $2.08 | $1,040.00 | |
| $1.81 | $1,810.00 | |
| $1.69 | $4,225.00 | |
| $1.61 | $8,050.00 |
Need more?