Reference Only
CAP-DLBMQCE3
Circular Push Pull Connectors FLOS & FLOS+, Dust Cap With Steel Line, Metal, Male Conecctor, Push Pull, IP50.
Datasheet
CAP-DLBMQCE3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Accessory Type | Dust Cap | |
| IP Rating | IP50 | |
| Series | FLO | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Brass | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7419805050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.46 | $144.60 | |
| $13.55 | $271.00 | |
| $12.78 | $639.00 | |
| $11.97 | $1,197.00 | |
| $11.43 | $2,286.00 | |
| $10.88 | $5,440.00 | |
| $10.72 | $10,720.00 |
Need more?