Reference Only

CAP-DLBMQCE2

Circular Push Pull Connectors FLOS & FLOS+, Dust Cap With Steel Line, Metal, Male Conecctor, Push Pull, IP50.

Manufacturer:

Mfr Part:
CAP-DLBMQCE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductAccessories
Accessory TypeDust Cap
IP RatingIP50
SeriesFLO
Product TypeCircular Push Pull Connectors
Shell MaterialBrass
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7419805050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.47$114.70
$10.75$215.00
$10.20$510.00
$9.74$974.00
$9.13$1,826.00
$8.66$4,330.00
$8.28$8,280.00
Need more?