Reference Only
CAD06S1201
Memory Card Connectors .
Datasheet
CAD06S1201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Product | Card Connectors | |
| Card Type | Smart Media | |
| Number of Contacts | 6 Contact | |
| Number of Rows | 2 Row | |
| Pitch | 2.54 mm | |
| Termination Style | SMD/SMT | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?