Reference Only

CAD0604552

Memory Card Connectors .

Manufacturer:

Mfr Part:
CAD0604552

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSmart Media
Number of Contacts6 Contact
Number of Rows2 Row
Pitch2.54 mm
Termination StyleSMD/SMT
Current Rating1.2 A
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance500 MOhms
Mating Cycles5000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating15 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25,200 / Multiples: 6,300)
Quantity Unit PriceExt. Price
$0.532$13,406.40
Need more?