Reference Only

CA091804300002

Sensor Cables / Actuator Cables AISG RET Ovrmld C/A MF CblConn 2m PE Cbl.

Manufacturer:

Mfr Part:
CA091804300002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End ASocket
Connector End A Pin Count5 Position
Connector End BPlug
Connector End B Pin Count5 Position
GenderFemale / Male
Cable Length2 m (6.562 ft)
Jacket ColorBlack
IP RatingIP68
SeriesC091 AISG
Description/Function8 Pin Interface with 5 Loaded Contacts
Jacket MaterialPolyethylene (PE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameC091

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.59$197.95
$35.10$351.00
$33.03$825.75
$32.37$1,618.50
$31.71$3,171.00
$30.46$7,615.00
Need more?
Contact Us