Reference Only

CA091604400001

Sensor Cables / Actuator Cables AISG RET CA MF CbCON 1m PE Cbl 8Pin 4Cont.

Manufacturer:

Mfr Part:
CA091604400001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End ASocket
Connector End A Pin Count4 Position
Connector End BPlug
Connector End B Pin Count4 Position
GenderFemale / Male
Cable Length1 m (3.281 ft)
Jacket ColorBlack
IP RatingIP68
SeriesC091 AISG
Description/Function8 Pin Interface with 4 Loaded Contacts
Jacket MaterialPolyethylene (PE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameC091

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.75$188.75
$33.47$334.70
$31.50$787.50
$30.87$1,543.50
$30.24$3,024.00
$29.05$7,262.50
Need more?
Contact Us