Reference Only

CA091604300050

Sensor Cables / Actuator Cables AISG RET C/Assy M/F CblConn 50m PE Cbl 5

Manufacturer:

Mfr Part:
CA091604300050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End ASocket
Connector End A Pin Count5 Position
Connector End BPlug
Connector End B Pin Count5 Position
GenderFemale / Male
Cable Length50 m (164.042 ft)
Jacket ColorBlack
IP RatingIP68
SeriesC091 AISG
Description/Function8 Pin Interface with 5 Loaded Contacts
Jacket MaterialPolyethylene (PE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameC091

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?