Reference Only

CA091604300005

Sensor Cables / Actuator Cables AISG RET C/A IP68 MF Cbl Conn 5m PE Cbl 5.

Manufacturer:

Mfr Part:
CA091604300005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End ASocket
Connector End A Pin Count5 Position
Connector End BPlug
Connector End B Pin Count5 Position
GenderFemale / Male
Cable Length5 m (16.404 ft)
Jacket ColorBlack
IP RatingIP68
SeriesC091 AISG
Description/Function8 Pin Interface with 5 Loaded Contacts
Jacket MaterialPolyethylene (PE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameC091

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.59$217.95
$38.65$386.50
$36.24$906.00
$35.52$1,776.00
$34.79$3,479.00
$33.54$8,385.00
Need more?
Contact Us