Reference Only

CA091604300003

Sensor Cables / Actuator Cables AISG RET C/A IP68 MF Cbl Conn 3m PE Cbl 5.

Manufacturer:

Mfr Part:
CA091604300003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End ASocket
Connector End A Pin Count5 Position
Connector End BPlug
Connector End B Pin Count5 Position
GenderFemale / Male
Cable Length3 m (9.843 ft)
Jacket ColorBlack
IP RatingIP68
SeriesC091 AISG
Description/Function8 Pin Interface with 5 Loaded Contacts
Jacket MaterialPolyethylene (PE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameC091

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.42$207.10
$36.73$367.30
$34.44$861.00
$33.75$1,687.50
$33.06$3,306.00
$31.88$7,970.00
Need more?
Contact Us