Reference Only

CA091604000020

Sensor Cables / Actuator Cables AISG RET CA IP68 M/F CblConn 20m PE Cbl.

Manufacturer:

Mfr Part:
CA091604000020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySensor Cables / Actuator Cables
Connector End ASocket
Connector End A Pin Count6 Position
Connector End BPlug
Connector End B Pin Count6 Position
GenderFemale / Male
Cable Length20 m (65.617 ft)
Jacket ColorBlack
IP RatingIP68
SeriesC091 AISG
Description/Function8 Pin Interface with 6 Loaded Contacts
Jacket MaterialPolyethylene (PE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameC091

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$80.10$400.50
$72.31$723.10
$69.02$1,725.50
$67.63$3,381.50
$64.00$6,400.00
Need more?
Contact Us