Reference Only
CA091604000007
Sensor Cables / Actuator Cables AISG RET CA IP68 M/F CblConn 7m PE Cbl.
Datasheet
CA091604000007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 6 Position | |
| Gender | Female / Male | |
| Cable Length | 7 m (22.966 ft) | |
| Jacket Color | Black | |
| IP Rating | IP68 | |
| Series | C091 AISG | |
| Description/Function | 8 Pin Interface with 6 Loaded Contacts | |
| Jacket Material | Polyethylene (PE) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | C091 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.62 | $233.10 | |
| $41.32 | $413.20 | |
| $38.76 | $969.00 | |
| $37.99 | $1,899.50 | |
| $37.21 | $3,721.00 | |
| $35.88 | $8,970.00 |
Need more?