Reference Only
CA0911G118005
DC Power Cords 8POS MALE RECEPTACLE 22AWG FR MOUNT .5M.
Datasheet
CA0911G118005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Cords | |
| Wire Gauge - AWG | 22 AWG | |
| Packaging | Bulk | |
| Product Type | DC Power Cords | |
| Series | C091 D+ | |
| Subcategory | Power Cords | |
| Tradename | C091 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.41 | $254.10 | |
| $24.14 | $482.80 | |
| $23.21 | $1,160.50 | |
| $22.33 | $2,233.00 | |
| $21.69 | $4,338.00 | |
| $21.22 | $10,610.00 |
Need more?