Reference Only

CA0911B800801012

Obsolete
DC Power Cords C091 8POS FEMALE 22AWG CABL ASSY 1M

Manufacturer:

Mfr Part:
CA0911B800801012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDC Power Cords
TypeCable Assembly
Connector End A Pin Count8 Position
Wire Gauge - AWG22 AWG
Cable Length1 m
PackagingBulk
GenderFemale
Product TypeDC Power Cords
SeriesC091 D+
SubcategoryPower Cords
TradenameC091

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?