Reference Only

CA0911A800803012

DC Power Cords C091 8POS MALE TO 22AWG CABL ASSY 3M.

Manufacturer:

Mfr Part:
CA0911A800803012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDC Power Cords
TypeCable Assembly
Connector End A Pin Count8 Position
Wire Gauge - AWG22 AWG
Cable Length3 m
PackagingBulk
GenderMale
Product TypeDC Power Cords
SeriesC091 D+
SubcategoryPower Cords
TradenameC091

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.89$468.90
$44.41$888.20
$42.84$2,142.00
$41.71$4,171.00
$40.68$8,136.00
Need more?
Contact Us