Reference Only

CA0162C22602012

DC Power Cords 7 Pos M-F 16AWG CABL ASSY 2M.

Manufacturer:

Mfr Part:
CA0162C22602012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDC Power Cords
Connector End APlug
Connector End A Pin Count7 Position
Connector End BPlug
Connector End B Pin Count7 Position
Wire Gauge - AWG16 AWG
Cable Length2 m
IP RatingIP68
Voltage Rating250 V
PackagingBulk
Current Rating13 A
GenderMale / Female
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeDC Power Cords
SeriesM
SubcategoryPower Cords
TradenameEcomate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$63.78$1,594.50
$63.02$3,151.00
Need more?