Reference Only
CA0162C22313012
DC Power Cords .
Datasheet
CA0162C22313012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Cords | |
| Wire Gauge - AWG | 14 AWG | |
| Packaging | Bulk | |
| Product Type | DC Power Cords | |
| Series | Ecomate Plastic Connectors | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $152.92 | $1,529.20 | |
| $148.83 | $4,464.90 | |
| $145.93 | $7,296.50 |
Need more?