Reference Only

CA0162C22302012

DC Power Cords 4 Pos M-F 14AWG CABL ASSY 2M.

Manufacturer:

Mfr Part:
CA0162C22302012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDC Power Cords
Connector End APlug
Connector End A Pin Count4 Position
Connector End BPlug
Connector End B Pin Count4 Position
Wire Gauge - AWG14 AWG
Cable Length2 m
IP RatingIP68
Voltage Rating400 V
PackagingBulk
Current Rating16 A
GenderMale / Female
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeDC Power Cords
SeriesM
SubcategoryPower Cords
TradenameEcomate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.96$629.60
$59.02$1,475.50
$56.21$2,810.50
$55.73$5,573.00
Need more?