Reference Only

CA0161G116010

DC Power Cords .

Manufacturer:

Mfr Part:
CA0161G116010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDC Power Cords
Wire Gauge - AWG16 AWG
PackagingBulk
Product TypeDC Power Cords
SeriesEcomate Plastic Connectors
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.20$455.00
$17.74$887.00
$17.21$1,721.00
$16.78$4,195.00
$16.51$8,255.00
Need more?