Reference Only

CA0161G113010

DC Power Cords .

Manufacturer:

Mfr Part:
CA0161G113010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDC Power Cords
Wire Gauge - AWG14 AWG
PackagingBulk
Product TypeDC Power Cords
SeriesEcomate Plastic Connectors
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.15$453.75
$17.49$874.50
$16.98$1,698.00
$16.55$4,137.50
$16.28$8,140.00
Need more?