Reference Only

CA0161G113003

DC Power Cords .

Manufacturer:

Mfr Part:
CA0161G113003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDC Power Cords
Wire Gauge - AWG14 AWG
PackagingBulk
Product TypeDC Power Cords
SeriesEcomate Plastic Connectors
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.55$627.50
$12.31$1,231.00
$12.08$3,020.00
$11.91$5,955.00
$11.79$11,790.00
Need more?