Reference Only
CA0161F113010
DC Power Cords .
Datasheet
CA0161F113010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Cords | |
| Wire Gauge - AWG | 14 AWG | |
| Packaging | Bulk | |
| Product Type | DC Power Cords | |
| Series | Ecomate Plastic | |
| Subcategory | Power Cords | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.67 | $883.50 | |
| $16.82 | $1,682.00 | |
| $16.01 | $4,002.50 | |
| $15.34 | $7,670.00 |
Need more?