Reference Only

CA0161F113003

DC Power Cords Amphenol.

Manufacturer:

Mfr Part:
CA0161F113003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDC Power Cords
Connector End AReceptacle
Connector End A Pin Count4 Position
Connector End BNo Connector
Wire Gauge - AWG14 AWG
Cable Length300 mm
IP RatingIP68
Voltage Rating400 V
PackagingBulk
Current Rating16 A
GenderFemale
Product TypeDC Power Cords
SeriesEcomate Plastic Connectors
SubcategoryPower Cords
TradenameEcomate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.30$715.00
$14.04$3,510.00
$13.69$6,845.00
Need more?