Reference Only

CA0161B22610012

DC Power Cords 7POS F TO LEADS 16AWG CABL ASSY 10M.

Manufacturer:

Mfr Part:
CA0161B22610012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDC Power Cords
TypeDC Power Cord
Connector End APlug
Connector End A Pin Count7 Position
Connector End BNo Connector
Wire Gauge - AWG16 AWG
Cable Length10 m
IP RatingIP68
Voltage Rating250 V
PackagingBulk
Current Rating13 A
GenderFemale
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeDC Power Cords
SeriesM
SubcategoryPower Cords
TradenameEcomate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$136.53$1,365.30
$122.49$3,674.70
Need more?